• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-25 Laptop PSU 65 W 19.5 V DC 3.33 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power supply AC AK-ND-25 19.5 V/3.33 A 65 W

  • 19.5 V / 3.33 A
  • 65 W Power
  • Used at: Mains socket
  • Input voltage range 100 -250 V
  • Suited for notebooks from HP

Technical specifications

  • Temperature: 5 °C - 50 °C
Product type

Laptop PSU

Type

AK-ND-25

Type

AC/DC Adapter

for brands

HP

65 W

Input voltage

100 -250 V

Output voltage

19.5 V DC

Output voltage range

19.5 V

Output current (max.) - rounded

3.33 A

Max. output current

3.33 A

Dim

(L x W x H) 114 x 150 x 30 mm

Length

114 mm

Width

150 mm

Height

30 mm

Weight

200 g

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456017 Akyga AK-ND-25 Laptop PSU 65 W 19.5 V DC 3.33 A

User & Safety Instructions

User & Safety Instructions 1456017 Akyga AK-ND-25 Laptop PSU 65 W 19.5 V DC 3.33 A

Warranty Terms

Warranty Terms 1456017 Akyga AK-ND-25 Laptop PSU 65 W 19.5 V DC 3.33 A

Description

The energy-efficient and convenient power supply AK-ND-25 of akyga is equipped with a power of up to 65 watts and is 4.5 x 3.0 mm outlet cable connection ssma ss ideally suited for use in HP laptops.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.