• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-48 Laptop PSU 40 W 19 V 2.1 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notebook power supply AK-ND-48

  • 19 V/ 2.1 A
  • 40 W Power
  • Used at: Mains socket
  • Input voltage range 100 -250 V
  • Suitable for notebooks with 19V/2.1A power supply requirement and 5.5x3.0mm connection

Technical specifications

  • 5.5 x 3.0 mm outlet cable connection ssma ss:
  • Temperature: 5 °C - 50 °C
Product type

Laptop PSU

Type

AK-ND-48

Type

AC/DC Adapter

40 W

Input voltage

100 -250 V

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

2.1 A

Max. output current

2.1 A

Dim

(L x W x H) 89 x 36 x 26.5 mm

Length

89 mm

Width

36 mm

Height

26.5 mm

Weight

130 g

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547818 Akyga AK-ND-48 Laptop PSU 40 W 19 V 2.1 A

Warranty Terms

Warranty Terms 1547818 Akyga AK-ND-48 Laptop PSU 40 W 19 V 2.1 A

Description

Akyga® AK-ND-48 is a dedicated notebook power supply for devices with 19V / 2.1A, 40W power and 5.5 * 3.0 mm + pin connector. The mains cable of the power supply has been equipped with a high-quality ferrite core, which protects the devices from possible operating currents and high-frequency interferences. A number of protectors (OVP, OTP, OPP, SCP and OCP) guarantee 100% safe, stable working with both power supply and power supply. Additional security for the device is provided by the soft-start technology, which neutralizes the shock of the first electric shock at the start of the device. All Akyga power supplies are supplied in an environmentally friendly EcoBox. A power supply for Samsung laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.