• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-07 AK-PD-07 PSU

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Power input < 0.6 A.
  • Power supply 4.8 x 1.7 mm
  • Pin length 12 mm
  • Earthing: Without (II protection class)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Manufacturing material: ABS
  • MTBF: 100000 h
Product type

PSU

Compatible with (details)

dyson models V10, V11 and V15

Content

1 pc(s)

Cable length

1.8 m

Factory colour

Black

Nominal voltage

240 V AC

Output voltage

30.45 V

33.49 W

Current limitation

1.1 A

Max. temperature

50 °C

Min. temperature

5 °C

Weight

156 g

Documents & Downloads

Datasheet

Datasheet 3841244 Akyga AK-PD-07 AK-PD-07 PSU

User & Safety Instructions

User & Safety Instructions 3841244 Akyga AK-PD-07 AK-PD-07 PSU

Description

The Akyga® AK-PD-07 charger allows you to charge dyson cordless vacuum cleaners. It is an excellent alternative to damaged or lost power supplies. This means that you can still use your vacuum cleaner even when you no longer have the original charger. This model was developed for the dyson models V10, V11 and V15 which require a precisely tuned voltage and current.

The Akyga® AK-PD-07 power supply provides a stable voltage of 30.45 V and a current of 1.1 A. These specifications meet the requirements of the selected dyson models V10, V11 and V15 and are essential for effective charging. The correct output voltage helps keep the vacuum cleaner's battery in good condition and reduces the risks associated with using an inappropriate power source.

The dyson AK-PD-07 vacuum cleaner charger is not a universal accessory. Depending on the generation of the device, voltage, current, battery type and plug may vary. Therefore, the charger should only be used with compatible versions of the dyson vacuum cleaner.

The charger has a 4.8 × 1.7 mm plug, which fits perfectly with the specified dyson vacuum cleaner models V10, V11 and V15. A suitable plug allows you to safely connect the charger to your vacuum cleaner and start charging without the need for additional adapters. However, please note that the appearance of the plug alone does not guarantee compatibility with a specific model.

When choosing a charger for your vacuum cleaner, you should not rely solely on the appearance of the connector. The most important factors are voltage, current, connector type, part number and vacuum cleaner model. A charger for the dyson V10 or V11 typically operates with a voltage of 30.45 V and a maximum current of 1.1 A. These values correspond to the specifications of the Akyga® AK-PD-07 model.

A damaged cable, a defective plug or a fault in the electronics of the power supply unit can lead to the vacuum cleaner no longer being able to be charged. In such situations, the Akyga® AK-PD-07 is an excellent alternative to defective or lost power supplies. With this power supply you can use your vacuum cleaner again.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)