• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-08 #####Netzteil Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

#####Netzteil

Suitable for

Braun

Factory colour

Black

Dim

(L x W x H) 32 x 60 x 90 mm

Cable length

1.5 m

Height

90 mm

Length

32 mm

Width

60 mm

Input voltage

110 V AC

240 V AC

Max. output current

400 mA

Output voltage

12 V

4.8 W

Weight

52 g

Documents & Downloads

Datasheet

Datasheet 3045904 Akyga AK-PD-08 #####Netzteil Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045904 Akyga AK-PD-08 #####Netzteil Black 1 pc(s)

Description

The Braun Akyga® AK-PD-08 epilator charger is an indispensable accessory in case of damage to the original power supply. It features a special connector especially for the Braun Silk-épil 5, 7 and 9 shavers. In addition, the charger supplies a voltage of 12 V and a current of 0.4 A, WAS guarantees a safe and optimum power supply for epilator. This is especially important for the correct operation of the device over a long period of time. The 1.5 m long cable of the Braun epilator charger offers the user more freedom while connecting to a power source.

This text is machine translated.