• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 21B Smear head; Silver 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Product type

Smear head;

Suitable for

Braun

Factory colour

Silver

Material

Plastic

Metal

Compatible with

Series 3

Weight

16 g

Master (outer) case gross weight

9.67 kg

Quantity per pack

1 Stück(e)

Master (outer) case length

548 mm

Products per master (outer) case

320 Stück(e)

Products per shipping (inner) case

32 Stück(e)

Replace after

18 Monat( e)

Master (outer) case height

381 mm

Master (outer) case width

364 mm

Package weight

23.43 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828263 Braun 21B Smear head; Silver 1 pc(s)

Description

3 movable shaving elements: The Braun 21B shaving head adapts itself to your skin individually with each stroke thanks to three movable blades and can thus remove hair in difficult places cleanly and efficiently.
Gentle shave: Although the pressure-sensitive blades remain close to the skin for an efficient shave, they do not touch them and are therefore particularly gentle and also suitable for sensitive skin.
Waterproof for wet and dry shaving: The Braun shaving head 21B can be used with the Series 3 Wet & Dry shavers not only for dry shaving, but also for wet shaving with gel, foam or under the shower.
Easy to use: Changing the shaving head on your Braun Series 3 shaver requires only a few simple steps and is done in no time.
Made in Germany: Long-lasting German brand quality for first-class and reliable shaving results like on the first day.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)