• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-11 #####Netzteil Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

#####Netzteil

Suitable for

Braun

Factory colour

Black

Dim

(L x W x H) 79 x 23 x 38 mm

Cable length

1.5 m

Height

38 mm

Length

79 mm

Width

23 mm

Input voltage

110 V AC

240 V AC

Max. output current

400 mA

Output voltage

12 V

4.8 W

Weight

50 g

Documents & Downloads

Datasheet

Datasheet 3045906 Akyga AK-PD-11 #####Netzteil Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045906 Akyga AK-PD-11 #####Netzteil Black 1 pc(s)

Description

Akyga® AK-PD-11 is a spare charger for Braun razors. It is the perfect solution if the previous power supply fails or is simply lost while traveling. The power supply is equipped with a special plug of 5.5 x 2.1 mm. You will find these among others at the epilators Silk-épil 1, 3 and 5 by Braun. In addition, the charger supplies a constant 12-volt voltage, which ensures an efficient and safe charging of your epilator. This is extremely important for maintaining the long-term performance of the device. Moreover, the charger has a 1.5 m long cable, which enables a comfortable charging.

This text is machine translated.