• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Braun Kombipack 74S Foil head Stainless steel, Black 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • Product type: Shaving head
  • Product color: Black, stainless steel
  • Suitable for brown series 7
Product type

Foil head

Suitable for

Braun

Factory colour

Stainless steel

Black

Weight

0

UKCA

yes

Quantity

1

Number of replacement blades included

3

Replace after

18 Monat( e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639490 Braun Braun Kombipack 74S Foil head Stainless steel, Black 1 pc(s)

Description

The average Braun shaver cuts 6 million hair every 18 months. This means that the shaving head gradually wears and the shaving can become less thorough and comfortable. Brown therefore recommends changing the shaving head of your shaver every 18 months to get the shaver back to its best shape. Take care of your shaver and in return it rewards you with optimum beard care.

This text is machine translated.

Features

  • The ORIGINAL from Braun: Made in Germany. Use only original Braun shaving heads to avoid damage to your shaver
  • Get 100% shaving performance back: For an optimal shave, we recommend replacing the shaving head every 18 months
  • More thorough & faster (vs. previous S7 model): The 360° SkinFlex head and the 3 flexible blades adapt to your facial contours, even in hard to reach areas
  • Soft to the skin with foil technology that protects your skin from cuts and shaving injuries
  • Change to the latest Series 7 shaving head. Compatible with the Series 7 shavers of generations 70, 71 and 72. Easily replaced with just 1 click

More interesting products

(*All information is plus legal VAT)