• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E21 Charging cable adapter [1x Type 2 (IEC 62196-2) plug - 1x GB/T (20234.2-2015) plug] Heat-resistant

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Packaging: Cardboard box
  • Connection 1: Type 2 (IEC 62196-2) plug
  • Connection 2: GB/T (20234.2-2015) plug
  • Product color: Black
  • Power supply voltage 240-450 V/50/60 Hz
  • Number of phases: 3 phases
  • Max. Current 32 A.
  • Connection resistance 0.5 mΩ
  • Power: 22 kW
  • Flame protection UL94V-0
  • IP rating: IP55
  • Mounted socket: Silver
  • Manufacturing material TPE
Product type

Charging cable adapter

Type A

Type 2 (IEC 62196-2) plug

Type B

GB/T (20234.2-2015) plug

No. of phases

3-phase

Cable features

Heat-resistant

Nominal voltage

450 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP55

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

22 kW

Charging current

32 A

Factory colour

Black

Height

59 mm

Length

52 mm

Width

165 mm

No. of A connectors

1 x

No. of B connections

1 x

Weight

324 g

Documents & Downloads

Datasheet

Datasheet 3731354 Akyga AK-SC-E21 Charging cable adapter [1x Type 2 (IEC 62196-2) plug - 1x GB/T (20234.2-2015) plug] Heat-resistant

User & Safety Instructions

User & Safety Instructions 3731354 Akyga AK-SC-E21 Charging cable adapter [1x Type 2 (IEC 62196-2) plug - 1x GB/T (20234.2-2015) plug] Heat-resistant

Description

The Akyga® AK-SC-E21 Adapter is a practical solution for owners of electric vehicles imported from China. With this device you can charge cars, which are equipped with a GB/T-socket, via the type 2 charging stations, which are most common in Europe. With this adapter, drivers can use both public and private charging stations without restriction, regardless of the differences between the plug systems.

Versatility and compatibility with Chinese vehicles

The Type 2/GB/T plug adapter is designed for drivers of BYD, NIO, XPg, Geely and Dongfeng electric cars. It allows vehicles using the Chinese GB/T standard to be loaded via the European loading infrastructure. This makes it the perfect solution for users who have imported their cars from Asia and need a universal tool for daily charging.

High performance and quick charging

The Type 2 to GBT adapter supports three-phase charging with a maximum current of 32 A, providing a quick and stable power supply for the vehicle battery. This enables an efficient use of the charging station, without you having to worry about voltage drops or overheating of the plugs. This is particularly important if you are using high-performance public EV chargers.

Safety and durable construction

The Type 2/GBT adapter AK-SC-E21 is made of high-quality, impact and heat-resistant materials that ensure long-term reliability. Silver-plated contacts provide an excellent electrical conductivity, while the precision-manufactured plugs exclude the risk of accidental disconnection during the charging process. The adapter conforms to strict safety standards and protects both the vehicle and the user.

Comfortable use in all conditions

Thanks to its compact and ergonomic design, the EV adapter is easy to handle even in confined spaces. Its high humidity and dust resistance makes it suitable for garages in the house as well as charging stations in the open. The AK-SC-E21 is an indispensable accessory for every driver of a Chinese electric vehicle in Europe.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)