• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1900-0118 eMobility charging cable 7.5 m

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann charging cable for electric and hybrid vehicles type 2 / Mode3 / 11kW / 7.5 m.

  • Overrun protection1&3 Phase chargingDownward compatibly 10,000 plug cyclesProtection class IP55BagSuitable for all common car types

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

7.5 m

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP55

Min. temperature

-25 °C

Max. temperature

55 °C

Charging capacity

11 kW

Charging current

16 A

Weight

2.858

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859904 Ansmann 1900-0118 eMobility charging cable 7.5 m

User & Safety Instructions

User & Safety Instructions 2859904 Ansmann 1900-0118 eMobility charging cable 7.5 m

Description

The housing of the Type 2 connector holds 2 tons of weight.Impact and scratch-proofBoth 1 and 3 phase charging is possibleSuitable for charging processes from 1.4 kW to 11 kWThe possible plug cycles correspond to a duration of more than 10 years based on the daily useA high dust density and splash-protection through IP55To avoid cable confusion, the provided storage bag with sufficient storage space is used

This text is machine translated.

Scope of delivery

  • Charging cable
  • Bag
  • User manual.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)