• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinet 46232 eMobility charging cable 5 m

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Platinet EV_PPCW5M11 - 11 kW E-car charging cable with WiFi and Tuya

  • Robust design: Has an IP66-certified control box and is thus well protected against dust and water.
  • Reliable relay: Has a high-quality relay, which is designed for long-life and constant power
  • Remote monitoring: Check the charging status via Wi-Fi.
  • Controlling from anywhere: Start or stop the charging process via the mobile APP.
  • Bluetooth: Local control without WLAN.

Technical specifications

  • Standard Euro-plug (red CEE) 3-phase
  • Residual current protection: Type B, AC 30mA + DC 6mA
  • Conductor cross-sections: 5x2.5 mm2 + 1×0.75 mm2 (external diameter: O13.2 mm)
  • Communication: Wi-Fi and Bluetooth
  • Tuya Smart (iOS and Android)
Product type

eMobility charging cable

Type A

CEE 16 A

Type B

Type 2 (IEC 62196-2) plug

No. of phases

3-phase

Charging mode

Mode 2

Cable length

5 m

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP66

IP44

IP54

Min. temperature

-25 °C

Max. temperature

+45 °C

Charging capacity

11 kW

Charging current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532955 Platinet 46232 eMobility charging cable 5 m

Information

Information 3532955 Platinet 46232 eMobility charging cable 5 m

Information 3532955 Platinet 46232 eMobility charging cable 5 m

Description

Informative LCD screen—displays all relevant charging information for easy monitoring.
Flexible settings: Allows you to adjust current settings and schedule charge sessions directly from the screen.
Fault current protection type B for AC [30 mA] and DC [6 mA] Leakage current.
Overcurrent monitoring: Automatically monitors and engages when the current exceeds the preset value by 20% or 2 A.
Voltage monitoring: Alarm and protection against overvoltage [greater than 270 V] and undervoltage [less than 80 V].
Ground-fault protection: Alarm and protection for unearthed sockets.
Temperature monitoring: Overheating alarm and protection at 80°C for the control box.
Diode test: Built-in CP diode integrity check for safe charging.
Pinking relay solution: Monitors relay for any terminals to prevent potential safety hazards.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)