• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E23 Charging cable adapter TPE coating

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Power: 8 kW
  • Connection 1: Type 2 (IEC 62196-2) plug
  • Connection 2: Tesla plug
  • Product color: Black
  • Packaging dimensions (L x B x H) 77 x 77 x 200 mm
  • Net weight: 315 g
  • Gross weight 378 g
  • Product dimensions (L x W x H) 50 x 56 x 180 mm
  • Manufacturing material TPE
  • Supply voltage 110-250 V
  • Number of phases: 1 phase
  • Max. Current 32 A.
  • Connection resistance 0.5 mΩ
  • Flame protection UL94V-0
  • IP rating: IP55
  • Mounted socket: Silver
  • Operating temperature -30 to +50 °C
Product type

Charging cable adapter

Type A

Type 2 (IEC 62196-2) plug

Type B

Tesla socket

No. of phases

1-phase

Cable features

TPE coating

Nominal voltage

250 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP55

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

8 kW

Charging current

32 A

Factory colour

Black

Height

180 mm

Width

56 mm

Material

TPE

Documents & Downloads

Datasheet

Datasheet 3553679 Akyga AK-SC-E23 Charging cable adapter TPE coating

User & Safety Instructions

User & Safety Instructions 3553679 Akyga AK-SC-E23 Charging cable adapter TPE coating

Description

The Akyga® AK-SC-E23 EV Adapter is a compact and reliable solution for Tesla owners who want to take full advantage of the widespread AC charging infrastructure in Europe. It allows you to charge your Tesla vehicle at popular charging stations with type 2 plug (IEC 62196-2). It is the perfect choice for drivers, who are looking for a comfortable possibility to charge their vehicle - both in the daily life and while traveling.

The Akyga® AK-SC-E23 Type 2 / Tesla adapter is designed for single-phase charging with a current of up to 32 A, while WAS enables a maximum power of 8 kW. Moreover, the device is fully compatible with type 2 AC chargers, which can be found at charging stations all over Europe.

The AK-SC-E23 Tesla charging adapter is made of high-quality materials. With the protection class IP55 (when connected), the device even works properly during rain, frost and heat. Solid plug connectors guarantee a stable connection and secure power transmission, minimizing the risk of overheating or mechanical damage.

Designed for travel charging, the Akyga® AK-SC-E23 adapter is lightweight and compact so it fits easily into the glove compartment, bag or boot. It is the perfect solution for drivers who place emphasis on order and functionality – the adapter is always within reach and can be used in any situation, regardless of location and the available infrastructure.

The Akyga® AK-SC-E23 adapter is an essential accessory for any Tesla without an integrated Type 2 socket. It enables unrestricted access to the extensive network of AC-charging stations and eliminates compatibility problems. Whether on the road or in the city, the Akyga Tesla adapter ensures freedom and reliability every day.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)