• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AKY1981 Button cell (rechargeable) LIR2016 Li-ion 22 mAh 3.7 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell (rechargeable)

Size

LIR2016

Dim

(L x W x H) 1.6 x 20 x 20 mm

Voltage

3.7 V

Capacity (mAh, Ah)

22 mAh

Technology

Li-ion

Length

1.6 mm

Width

20 mm

Height

20 mm

Weight

1.8 g

Content

1 pc(s)

Rechargeable

Yes

Max. temperature

+60 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3454933 Akyga AKY1981 Button cell (rechargeable) LIR2016 Li-ion 22 mAh 3.7 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3454933 Akyga AKY1981 Button cell (rechargeable) LIR2016 Li-ion 22 mAh 3.7 V 1 pc(s)

Description

The Akyga® AKY1981 UltraCoin LIR2016 lithium-ion battery is a small but powerful cell designed for compact electronic devices. With a diameter of 20 mm and a thickness of just 1.6 mm, Ideal is suitable for applications where every millimeter counts – from smartwatches to microelectronics to medical devices.

Despite its ultra-thin design the LIR2016 Li-ion batteries delivers a voltage of 3.7 V and a capacity of 22 mAh. This is sufficient to provide stable voltage to small circuits, sensors and other components. The lithium-ion technology ensures low self-discharge, multiple charge cycles and no memory effect – all this contributes to a long-lasting and reliable operation.

The compact size and reliable performance of the Ideal LIR2016 button cell battery makes it suitable for use in smart bands, activity tracking systems, micro sensors and DIY projects. It is also a popular replacement in slim remote controls, electronic key chains and other compact portable devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)