
Number
Highlights & Details
BUTTON CELL BATTERY VL2020-1VCE
- Temperature range -20 to +60 °C
- minimum self discharge
Technical specifications
- Product type
Button cell (rechargeable)
- Size
VL 2020
- Dim
(Ø x H) 20 mm x 2 mm
- Connector
Contact retainers
- Voltage
3 V
- Capacity (mAh, Ah)
20 mAh
- Technology
Lithium
- (Ø)
20 mm
- Height
2 mm
- Content
1 pc(s)
- Rechargeable
Yes
- Type
vertical
- Pin spacing
10.2 mm
Documents & Downloads
Datasheet
Datasheet 251325 Panasonic VL2020-1VCE Button cell (rechargeable) VL 2020 Lithium 20 mAh 3 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 251325 Panasonic VL2020-1VCE Button cell (rechargeable) VL 2020 Lithium 20 mAh 3 V 1 pc(s)
Information
Information 251325 Panasonic VL2020-1VCE Button cell (rechargeable) VL 2020 Lithium 20 mAh 3 V 1 pc(s)






