
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
5
7% = € 0.25
€ 3.36
10
9% = € 0.34
€ 3.27
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 1.81 / piece)
€ 3.61
plus VAT.
Highlights & Details
Energizer button cell lithium CR 2450
- Set of 2
- Capacity 620 mAh
Technical specifications
- Product type
Button cell
- Size
CR 2450
- Dim
(Ø x H) 24.5 mm x 5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
620 mAh
- Height
5 mm
- (Ø)
24.5 mm
- Weight
0
- Alternative battery types
BR2450
DL2450
ECR2450
KCR2450
KL2450
KECR2450
LM2450
5029LC
- Content
2 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1344114 Energizer Button cell CR 2450 3 V 2 pc(s) 620 mAh Lithium CR2450
Information
Test Summary Report 1344114 Energizer Button cell CR 2450 3 V 2 pc(s) 620 mAh Lithium CR2450
Security datasheet
Security datasheet 1344114 Energizer Button cell CR 2450 3 V 2 pc(s) 620 mAh Lithium CR2450
Description
Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer CR2450 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.
This text is machine translated.
This text is machine translated.
Hints
Please order Isoliermutter separately. This text is machine translated.
















