
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
Energizer button cell lithium CR 2012
- Capacitance 58 mAh
- Receives the charge for storage for up to 10 years
- Cell size: 2012; IEC: CR2012; Type: Lithium button cell; Volt: 3
- Replacement for: L10, 280-206, 280-204, DL2012, SB-T11, LF1/4V AND 5000LC
- Can be used in the temperature range from -30 to 60 ºC
Technical specifications
- Product type
Button cell
- Size
CR 2012
- Dim
(Ø x H) 20 mm x 1.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
58 mAh
- Height
1.2 mm
- (Ø)
20 mm
- Weight
5 g
- Alternative battery types
BR2012
DL2012
ECR2012
KCR2012
KL2012
KECR2012
LM2012
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Width
20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439147 Energizer Button cell CR 2012 3 V 1 pc(s) 58 mAh Lithium CR2012
Information
Test Summary Report 1439147 Energizer Button cell CR 2012 3 V 1 pc(s) 58 mAh Lithium CR2012
Security datasheet
Security datasheet 1439147 Energizer Button cell CR 2012 3 V 1 pc(s) 58 mAh Lithium CR2012
Description
Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock.
Don't be fooled by the compact dimensions: This Energizer 2012 3 Volt Lithium coin cell battery reliably supplies power to coin cell powered devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
This text is machine translated.
Don't be fooled by the compact dimensions: This Energizer 2012 3 Volt Lithium coin cell battery reliably supplies power to coin cell powered devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
This text is machine translated.
Hints
Mounting via adhesive pad, not to screw. This text is machine translated.
















