
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Highlights & Details
Energizer Lithium button cell CR 2032
- Capacitance 240 mAhMaintains charging during storage for up to 10 years Cell size: 2032; IEC: CR2032; Type: Lithium button cell; Volt: 3 Replacement for: L14, DL2032, SB-T15 and 5004LC For use in a temperature range from -30 to 60 ºC
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
240 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
8 g
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 651088 Energizer Button cell CR 2032 3 V 1 pc(s) 240 mAh Lithium CR2032
Information
Test Summary Report 651088 Energizer Button cell CR 2032 3 V 1 pc(s) 240 mAh Lithium CR2032
Security datasheet
Security datasheet 651088 Energizer Button cell CR 2032 3 V 1 pc(s) 240 mAh Lithium CR2032
Description
Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer 2032 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.
This text is machine translated.
This text is machine translated.

















