• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta V250H-SLF ++/- Button cell (rechargeable) 250H NiMH 250 mAh 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell battery V250H-SLF ++/-

  • High reliability and long service life.
  • Excellent charging and discharging characteristics
  • UL approval.
  • Award image for Varta V250H-SLF ++/- Button cell (rechargeable) 250H NiMH 250 mAh 1.2 V 1 pc(s)

Technical specifications

  • Temperature range: -20 to +65 °C
  • Discharge current: max. 480 mA
Product type

Button cell (rechargeable)

Size

250H

Dim

(Ø x H) 25 mm x 6.4 mm

Connector

Contact retainers

Voltage

1.2 V

Capacity (mAh, Ah)

250 mAh

Technology

NiMH

(Ø)

25 mm

Height

6.4 mm

Weight

10 g

Content

1 pc(s)

Rechargeable

Yes

Pin spacing

10 mm

Documents & Downloads

Datasheet

Datasheet 1841333 Varta V250H-SLF ++/- Button cell (rechargeable) 250H NiMH 250 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1841333 Varta V250H-SLF ++/- Button cell (rechargeable) 250H NiMH 250 mAh 1.2 V 1 pc(s)

Description

More reliable and more durable button cell battery for standard, back up to high-tech applications. For example, for cordless phones, Notebook Bridging functions, Memory Backup, real-time clocks in PCS/notebooks, dosing systems, tracking or smart key but also as a main battery for toys, sensor technology, remote controls, rechargeable torches, wireless headphones, emergency lighting, timer, home and car alarm systems, medical devices and many other applications.
It can be tested components of the highest quality are installed in order to achieve an excellent charge and discharge characteristics.

This text is machine translated.

Features

  • Long life
  • Patented GCE-electrode
  • High energy density
  • UL approval.
  • High-quality components
  • No memory effect
  • 0% 0% lead, mercury, 0% cadmium
  • Low self discharge
  • High reliability
  • Excellent charging and discharging characteristics
  • Compatible with Nicd button cells without modification of the charging technology
  • Meets IEC 61951-2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 31.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)