• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta V80H-SLF ++/- Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH button cell V80LF

  • High reliability and long service life.
  • Excellent charging and discharging characteristics
  • UL approval.
  • Award image for Varta V80H-SLF ++/- Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)

Technical specifications

  • Temperature range: -20 to +65 °C
  • Discharge current: max. 140 mA
Product type

Button cell (rechargeable)

Size

80H

Dim

(Ø x H) 15.5 mm x 6 mm

Connector

Contact retainers

Voltage

1.2 V

Capacity (mAh, Ah)

80 mAh

Technology

NiMH

(Ø)

15.5 mm

Height

6 mm

Weight

4 g

Content

1 pc(s)

Rechargeable

Yes

Pin spacing

10 mm

Documents & Downloads

Datasheet

Datasheet 253464 Varta V80H-SLF ++/- Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)

Datasheet 253464 Varta V80H-SLF ++/- Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 253464 Varta V80H-SLF ++/- Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)

Description

With plastic jacket and soldering pins as conductors for PCB mounting (data backup)

Features

  • Long operating life
  • Patented GCE-electrode
  • High energy density
  • UL approval.
  • High-quality components
  • No memory effect
  • 0% 0% lead, mercury, 0% cadmium
  • Low self discharge
  • High reliability
  • Excellent charging and discharging characteristics
  • Compatible with Nicd button cells without modification of the charging technology
  • Meets IEC 61951-2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)