• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AKY1983 Button cell (rechargeable) LIR2016 Li-ion 28 mAh 3.7 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell (rechargeable)

Size

LIR2016

Dim

(L x W x H) 1.6 x 20 x 20 mm

Voltage

3.7 V

Capacity (mAh, Ah)

28 mAh

Technology

Li-ion

Length

1.6 mm

Width

20 mm

Height

20 mm

Weight

1.8 g

Content

1 pc(s)

Rechargeable

Yes

Max. temperature

+60 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3454935 Akyga AKY1983 Button cell (rechargeable) LIR2016 Li-ion 28 mAh 3.7 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3454935 Akyga AKY1983 Button cell (rechargeable) LIR2016 Li-ion 28 mAh 3.7 V 1 pc(s)

Description

Akyga® AKY1983 is a lithium-ion battery type LIR2016 designed to power ultra-compact electronic devices. With a diameter of 20 mm and a thickness of just 1.6 mm, Ideal is suitable for applications where every millimeter of space counts – for example in thin remote controls, sports wristbands, electronic tags and micro-sensors.

Despite their small size the battery supplies 3.7 V and 28 mAh capacity, WAS is sufficient for a stable power supply of devices with low power consumption. Akyga®'s LIR2016 AKY1983 is a reliable cell for systems that require repeatable, energy-efficient operation over a long period of time – both in continuous and standby modes.

The Li-Ion-based cell guarantees multiple charging without loss of capacity, no memory effect and a low self-discharge rate. The LIR2016 AKY1983 is not only durable but also easy to use - Ideal for modern electronic projects that require reliability in a compact housing

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)