• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Current Adapter cable [1x Europlug - 1x Small appliances socket (C7)] 3.00 m White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Adapter cable

No. of A connectors

1 x

Type A

Europlug

No. of B connections

1 x

Type B

Small appliances socket (C7)

Cable length

3.00 m

Factory colour

White

Cable use

Current

Version

Adapter cable

Height

40 mm

Length

230 mm

Width

60 mm

Nominal current

2.5 A

Nominal voltage

250 V

Weight

110.6 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804139 Akyga Current Adapter cable [1x Europlug - 1x Small appliances socket (C7)] 3.00 m White

User & Safety Instructions

User & Safety Instructions 2804139 Akyga Current Adapter cable [1x Europlug - 1x Small appliances socket (C7)] 3.00 m White

Description

The Akyga AK-RD-07A is a power cable with an IEC C7 plug, also known as the eighth. It enables you to connect devices such as laptop power supplies, televisions, game consoles or radio receivers to the mains supply. Moreover, the 3 m long power cable was developed with a view to the user-friendliness. The cable is flexible and fits perfectly into white devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)