• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Current Cable 0.5 m Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Net weight: 74 g
  • Gross weight 78 g
  • Socket #1: IEC C14
  • Socket #2 IEC C13
  • Product dimensions (L x W x H) 170 x 50 x 30 mm
  • Output current 10 A
  • Grounding: Yes
  • Cable length 0.5 m.
  • Power output 250 V
  • Material of the cables: CCA
  • Cable average: 3x 0.5 mm²
  • Current measurement 250V/10A
Product type

Current Cable

Connection type

IEC devices

Type A

IEC C14 plug (cooling devices)

Type B

PG plug

Cable length

0.5 m

Factory colour

Black

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338506 Akyga Current Cable 0.5 m Black

Description

The Akyga® AK-PC-14A power cable is a reliable and versatile solution for supplying power to electrical equipment in various environments, both at home and in the office. Fitted with IEC C13 and IEC C14-plugs, it enables the extension of an existing IEC C13-power cable. In addition, the 0.5 m long cable Ideal is for applications, in which the space is limited and the devices are close together. The power cable AK-PC-14A is Ideal for supplying power to computers, monitors, printers, UPS and other IT-devices as well as for extending connections in server cabinets and data centers. Thanks to its compact length it avoids cable clutter and simplifies cable management

The Akyga® AK-PC-14A power cable is a reliable and versatile solution for supplying power to electrical equipment in various environments, both at home and in the office. Fitted with IEC C13 and IEC C14-plugs, it enables the extension of an existing IEC C13-power cable. In addition, the 0.5 m long cable Ideal is for applications, in which the space is limited and the devices are close together. The power cable AK-PC-14A is Ideal for supplying power to computers, monitors, printers, UPS and other IT-devices as well as for extending connections in server cabinets and data centers. Thanks to its compact length it avoids cable clutter and simplifies cable management.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)