• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Current Cable [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 5 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material of the cables: CCA
  • Cable cross-section: 3x 0.5 mm²
  • Grounding: Yes
  • Max. voltage 250 V
  • Connection 1: IEC C14
  • Connection 2 IEC C13
  • Current measurement 250V/10A
Product type

Current Cable

No. of A connectors

1 x

Type A

IEC C14 plug (cooling devices)

No. of B connections

1 x

Type B

IEC C13 socket (cooling devices)

Cable length

5 m

Factory colour

Black

Cable use

Current

Version

Cable

Current limitation

10 A

Documents & Downloads

Datasheet

Datasheet 3841241 Akyga Current Cable [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 5 m Black

User & Safety Instructions

User & Safety Instructions 3841241 Akyga Current Cable [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 5 m Black

Description

Akyga® AK-PC-11A is a cable that extends the power cable with the IEC C13 output, which is most commonly used in ATX, ITX and UPS power supplies. Its length (up to 5 m) enables the free connection of devices at different places (laboratory, office, office). Made from the highest quality materials, it ensures reliable operation and a modern appearance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)