• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Current Cable [1x IEC C14 socket (cooling devices) - 1x Open cable ends] 1.5 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C14 socket (cooling devices)

No. of B connections

1 x

Type B

Open cable ends

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

Weight

106 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045914 Akyga Current Cable [1x IEC C14 socket (cooling devices) - 1x Open cable ends] 1.5 m Black

User & Safety Instructions

User & Safety Instructions 3045914 Akyga Current Cable [1x IEC C14 socket (cooling devices) - 1x Open cable ends] 1.5 m Black

Description

Akyga® AK-OT-07A is a high-quality power cable, Ideal for professional service technicians. On one side it has an IEC C14-Plug, which offers a stable and safe connection to the power supply. There are bare wires on the other side, which can be soldered on if the device is damaged. This versatility makes the power cable an invaluable tool in the repair of electronic devices. It makes it possible to restore the full functionality of devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)