Akyga® AK-NB-10C is a professional 3 m long “clover” power cable. It is equipped with IEC C5 and CEE 7/7 plugs and a high-quality cable with copper conductors, which enables a reliable and safe current supply for laptops, portable projectors, office devices and audio / video devices. Thanks to its standard plug, the cloverleaf power cable can be used universally and is suitable for home and office use throughout Europe.
The AK-NB-10C adhesive sheet cable uses three full-fledged copper conductors each with a cross-section of 0.75 mm², which offer an excellent electrical conductivity. Copper has a much lower energy loss, more stable power supply and less heating than aluminum or copper-coated cables. Three wires mean the presence of a protective conductor (earthing), which increases safety and offers protection against electric shocks.
The IEC C5 plug with its characteristic three-pin adhesive platform is standard in laptop power supplies from Fujitsu, Acer, Toshiba, Asus, IBM, Compaq, Siemens and many multimedia projectors, docking stations and printers. The CEE 7/7 plug is compatible with the type E (pin) and type F (Schuko) sockets used in Poland and most European countries, so that no additional adapters are required.
The 3 meter length is an optimum compromise between range and portability, which enables a flexible cable routing behind a desk, TV cabinet or along walls without the need for extension cables. This cable length provides for tidy cable routing and enables aesthetic cable routing in large office, conference rooms and home work stations.
Robust, flexible insulation made from high-quality materials provides kink resistance and frequent rolling up in daily use. Pressure-cast plug ends protect the cable from damage to the connectors, and the entire assembly conforms to European safety standards for 230-250 V voltage and rated current, which are suitable for laptop power supplies.
The quality of the power cable has a direct influence on the service life of the connected devices. Copper cores provide a stable voltage and reduce voltage drops over the entire length of 3 m, while the protective conductor (earthing) protects against electric shocks and damage to equipment. The solid insulation protects even with intensive use against short-circuits and shocks.
The AK-NB-10C cloverleaf power cable is not only a power cable for laptops. It is also suitable for:
The cable can be used at home, in the office, in training rooms and for presentations outside the office, and the CEE 7/7 standard fits most European power sockets - Ideal for business trips in Europe.
The long and flexible cable improves the ergonomics of your workplace and enables you to place your laptop or projector in a convenient location without hanging extension cords. The flexible sheath can be rolled up well and does not become rigid at the usual temperatures at home and in the office. To extend the life of the cable, we recommend rolling it carefully into a loop instead of wrapping it tightly around the power unit.
The choice depends on the type of socket on your device and the distance to the power outlet. This model is Ideal if:
It is not suitable for devices with IEC C7 (‘figure-eight’) or IEC C13 (computer) sockets that require other cables. Check the marks on the socket in the device or in the user manual before purchasing.
Choose the quality of the AK-NB-10C Akyga® cloverleaf copper cable and enjoy years of reliable power supply!
The cable fits laptops of HP, Dell, Lenovo, Acer, Asus, Toshiba, Fujitsu, IBM, Compaq, Siemens and many others if they have a trefoil jack with three holes marked with IEC C5. The shape of the jack is crucial, not the brand of the laptop.
Yes, a cross-section of 0.75 mm² is standard for power cables for notebook power supplies. The cloverleaf cable meets the 230-250 V and 2.5 A standards typical for laptop power supplies.
If used correctly, 3×0.75 mm² copper wires ensure safe operation without excessive heating. Excessive heating may indicate damage to the cable or power supply and may require interruption of use.
Copper cables offer lower energy losses, greater flexibility, greater durability and improved resistance to overheating. Lower-cost cables are often used with thinner wires or inferior alloys, WAS impairing safety and durability.
The CEE 7/7 plug fits in sockets of type E and F, which are used in Poland, Germany, France, Spain, are common to the Benelux countries and many other EU countries. In countries with other standards (e.g. Great Britain, USA), an appropriate adapter is required.
This text is machine translated.