• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Current Cable [1x PG plug - 2x IEC C13 socket (cooling devices)] 1.80 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: ProCurrent output 250 VOutput current 10 A.Grounding: YesSOCKET #1: C/E/F ( CEE 7/7 )Socket #2: 2 x IEC C13Cable material: CCAAverage cable diameter 3 x 0.5 mm²Cable markers H03VV-F.Insulation material: PVCAverage cable: 7 mm
Product type

Current Cable

No. of A connectors

1 x

Type A

PG plug

No. of B connections

2 x

Type B

IEC C13 socket (cooling devices)

Cable length

1.80 m

Factory colour

Black

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620956 Akyga Current Cable [1x PG plug - 2x IEC C13 socket (cooling devices)] 1.80 m Black

User & Safety Instructions

User & Safety Instructions 2620956 Akyga Current Cable [1x PG plug - 2x IEC C13 socket (cooling devices)] 1.80 m Black

Description

The high quality dual power cord Akyga® AK-PC-04A, designed for simultaneous power supply of 2 internal ATX, ITX adapters and all other devices compatible with an IEC C13 plug.Thanks to this cable, you can supply two devices with a power supply. The length of the cable is 1.15 m (connection cable) plus 0.65 m after a branch of the cable.The product is compatible with a majority of PC power supplies available in our range.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)