• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Current Cable 3 m Black

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 3 m
  • Connection 1: IEC C14
  • Connection 2: Open cable ends
  • Product color: Black
  • Net weight: 322 g
  • Gross weight 325 g
  • Product dimensions (L x W x H) 210 x 70 x 50 mm
  • Grounding: Yes
  • Material of the cables: CU
  • Cable cross-section: 3x 1 mm²
Product type

Current Cable

Type A

IEC C14 plug (cooling devices)

Type B

Open cable ends

Cable length

3 m

Factory colour

Black

Cable use

Current

Version

Cable

Height

50 mm

Length

210 mm

Width

70 mm

Weight

325 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553670 Akyga Current Cable 3 m Black

Description

Akyga® AK-OT-10C is a professional service cable designed for tasks where flexibility in installation and reliability of the power supply is critical. The open end on one side offers you complete freedom with connection technology – you can install any connector or quick connector or connect the wires directly to the device. The length of three meters simplifies the laying of cables in rack cabinets, test stations and workshops, without the need for additional extension cables.

There are three wires prepared for individual connection on the output side of the AK-OT-10C power cable. The standard color coding (brown-L, blue-N, green-yellow-PE) speeds up work and minimizes the risk of installation errors.

The 3 m IEC C14 cable allows you to power devices that are far away from the power source, route the cable around the edges of the workplace, and preserve the aesthetics of the installation. This is a convenient distance for server rooms, research and development laboratories, service lines and prototype rooms.

The conductor is made of copper, WAS ensures low resistance and a reliable current flow during long-term operation. The 3×1.0 mm² cross-section of the IEC C14 cable ensures reliable power supply and lower voltage drops for typical loads up to 10 A while at the same time it remains flexible enough to be easily laid in rack cabinets and tight installation rooms.

The popular IEC C14-plug is located on the input side. This guarantees a fast and reliable connection to power supplies, UPS, computers, servers, monitors and many other devices that are equipped with a compatible socket.

The AK-OT-10C is Ideal for the repair of electrical devices, the replacement of worn cables, the power supply of prototypes and the setup of test stations. With a single cable, you can handle both everyday service tasks and unusual implementations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)