• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga HDMI Cable DVI-D 24+1-pin plug 3.0 m Black AK-AV-13 Duplex HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
DVI 24+1-pin to HDMI-A
Connections
DVI-D 24+1-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Series DVI
  • Manufacturing material: ABS
  • Product color: Black
  • Packaging: UniBag
  • Product dimensions (L x W x H) 200 x 150 x 28 mm
  • Packaging dimensions (L x B x H) 240 x 155 x 29 mm
  • Net weight: 192.4 g
  • Gross weight 196 g
  • Directivity: Duplex
  • Cable length 3.0 m
  • Socket #1: Male interface DVI-D 24+1 Dual link
  • Socket #2: Male interface HDMI
  • Platinum socket: Yes - gold-plated
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

DVI 24+1-pin to HDMI-A

Connections

DVI-D 24+1-pin plug

Cable version

DVI-D Dual Link

Cable length

3.0 m

Factory colour

Black

Cable features

Duplex

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384171 Akyga HDMI Cable DVI-D 24+1-pin plug 3.0 m Black AK-AV-13 Duplex HDMI cable

User & Safety Instructions

User & Safety Instructions 3384171 Akyga HDMI Cable DVI-D 24+1-pin plug 3.0 m Black AK-AV-13 Duplex HDMI cable

Description

The Akyga® AK-AV-13 cable is equipped with HDMI and DVI-D 24 + 1 connections (Dual link). It is used for the transmission of video and audio signals * between a computer and a monitor, a laptop and a projector as well as all other devices with DVI-D 24 + 1 input (Dual LINK). The cable is made of high-quality materials that ensure high-quality data transfer. The cable length is 3 m.

Akyga® AK-AV-13-
HDMI
DVI-D 24 + 1 connections (Dual link)
3 m.

* Most graphics cards are designed to transmit audio signals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)