• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga HDMI Cable HDMI-A plug 10.0 m Black AK-HD-100P HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 10.0 m
  • Connection 1: HDMI-A plug
  • Connection 2: HDMI-A plug
  • Product color: Black
  • Packaging dimensions (L x B x H) 258 x 150 x 53 mm
  • Net weight: 766 g
  • Gross weight 782 g
  • Product dimensions (L x W x H) 163 x 106 x 51 mm
  • Operating temperature 5 °C - 50 °C
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.0

Cable version

HDMI High Speed + Ethernet

Cable length

10.0 m

Factory colour

Black

Cable use

TV/monitor

Height

51 mm

Length

163 mm

Width

106 mm

Weight

782 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553652 Akyga HDMI Cable HDMI-A plug 10.0 m Black AK-HD-100P HDMI cable

User & Safety Instructions

User & Safety Instructions 3553652 Akyga HDMI Cable HDMI-A plug 10.0 m Black AK-HD-100P HDMI cable

Description

Akyga® AK-HD-100P is a high quality 10 m long HDMI cable for connecting devices with HDMI connections.
The Standard High Speed with Ethernet (2.0) ensures the highest 4K image quality and enables the use of the network functions of the connected device. Thus the cable is perfectly suitable for sending a stable digital signal, also for Smart TVs and games consoles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)