• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga HDMI Cable HDMI-A plug 15.0 m Black AK-HD-150A 4K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 15.0 m
  • Connection 1: HDMI-A plug
  • Connection 2: HDMI-A plug
  • Product color: Black
  • Packaging dimensions (L x B x H) 350 x 255 x 46 mm
  • Net weight: 734.8 g
  • Gross weight 754.9 g
  • Product dimensions (L x W x H) 220 x 205 x 44 mm
  • Operating temperature 5 °C - 50 °C
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 1.4

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Cable length

15.0 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Height

44 mm

Length

220 mm

Width

205 mm

Weight

754.9 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553648 Akyga HDMI Cable HDMI-A plug 15.0 m Black AK-HD-150A 4K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 3553648 Akyga HDMI Cable HDMI-A plug 15.0 m Black AK-HD-150A 4K UHD HDMI cable

Description

The Akyga® AK-HD-150A high quality cable with a length of 15 m is designed for connecting devices equipped with HDMI interfaces.

The high-speed with Ethernet (1.4) standard ensures the highest quality of the full HD or even 4K image and allows the use of network functions of a connected device. This means that the cable will prove to be excellent in the transmission of a stable digital signal, including TV from the category Smart TV and consoles for games.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)