• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1 m Black AK-HD-10M 4K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-Mini-C
Connections
HDMI-A plug
HDMI-Mini-C plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Packaging: UniBag
  • Cable length 1 m.
  • Connection 1: Male interface HDMI
  • Connection 2: Male interface mini-HDMI
  • Product color: Black
  • Series: HDMI
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-Mini-C

Connections

HDMI-A plug

HDMI-Mini-C plug

HDMI version

HDMI 1.4

Cable version

HDMI High Speed + Ethernet

Cable length

1 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Type A

HDMI plug

Type B

HDMI plug C mini

Height

115 mm

Length

15 mm

Width

140 mm

Max. temperature

50 °C

Min. temperature

5 °C

Weight

48.3 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731352 Akyga HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1 m Black AK-HD-10M 4K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 3731352 Akyga HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1 m Black AK-HD-10M 4K UHD HDMI cable

Description

Akyga® AK-HD-10M is a high quality 1-meter HDMI cable for connecting devices with mini-HDMI connectors to devices with HDMI ports.

The Standard High Speed with Ethernet (1.4) ensures the best full HD or even 4K image quality and enables the use of the network functions of the connected device. The cable sends a stable digital signal for Smart TVs and games consoles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)