• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP103451 Battery pack x Non-standard rechargeable LiPo 3.7 V 1850 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP103451
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 1850 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 51 mm
  • Width 34 mm
  • Height: 10 mm
  • Net weight: 34 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1850 mAh

Technology

LiPo

Length

51 mm

Width

34 mm

Height

10 mm

Weight

34 g

Content

1 pc(s)

Manufacturer part #

AKY0664

Type

LP103451

Rechargeable

Yes

Dim

(L x W x H) 51 x 34 x 10 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385857 Akyga LP103451 Battery pack x Non-standard rechargeable LiPo 3.7 V 1850 mAh

User & Safety Instructions

User & Safety Instructions 3385857 Akyga LP103451 Battery pack x Non-standard rechargeable LiPo 3.7 V 1850 mAh

Description

AKY0664 features a high quality PCM that protects the battery from short circuit, excessive discharge and overcharging. The voltage of 3.7 V and the capacity of this battery is 1850 mAh. The installation simplifies the connection of 150-mm cables with a 2.54-JST plug and 2 pins.

 

Read the rules for using lithium-polymer batteries before using them. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)