• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP293441 Battery pack x Non-standard rechargeable LiPo 3.7 V 400 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Manufacturer name: LP293441
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 400 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length 41 mm.
  • Width 34 mm
  • Height: 2.9 mm
  • Net weight: 8.78 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

400 mAh

Technology

LiPo

Length

41 mm

Width

34 mm

Height

2.9 mm

Weight

8.78 g

Content

1 pc(s)

Manufacturer part #

AKY0822

Type

LP293441

Rechargeable

Yes

Dim

(L x W x H) 41 x 34 x 2.9 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385834 Akyga LP293441 Battery pack x Non-standard rechargeable LiPo 3.7 V 400 mAh

User & Safety Instructions

User & Safety Instructions 3385834 Akyga LP293441 Battery pack x Non-standard rechargeable LiPo 3.7 V 400 mAh

Description

The Akyga® LP293441 lithium polymer battery is a high-quality cell with a voltage of 3.7 V and a capacity of 400 mAh. Its lightweight and compact design makes it suitable for a variety of applications such as portable devices, remote-controlled models or intelligent systems. The product is characterized by its reliability, security and easy integration.

Lithium polymer technology

The Akyga® LP293441 Li-Po battery is based on lithium polymer technology that ensures high performance and long life. The accumulator is free of the memory effect so that the capacity of 400 mAh can be fully used with every charge cycle. Due to its slim design, Ideal is suitable for compact devices, where space plays an important role.

PCM protection

The battery is equipped with a PMC module (Protection Circuit Module), which guarantees protection against overloading, overcharging and short-circuit. This reliable protection ensures a long-term, trouble-free use and increases the safety of the cell and the connected devices.

Practical mounting solutions

The Li-Po battery LP293441 3.7 V Akyga® has a 150 mm long cable guide, which is completed with a 2.54 JST 2-pin plug. This design enables quick and easy integration into devices without the need for soldering. The universal plug type allows the use of the battery in a variety of applications.

Versatile usage possibilities

The Akyga® Li-Po battery LP293441 is used in many types of devices such as cameras, phones, medical devices, and in model making and remote control systems.

Environment-friendly and long-lasting lithium polymer batteries

The Akyga® AKY0822 LP293441 battery is a reusable cell that offers long-term functionality and waste prevention. Its composition is free of electrolytes and carbon-containing materials, WAS makes rechargeable battery environmentally friendly, and its low self-discharge rate allows long-term storage without loss of its properties. All this makes the battery a practical and economical solution that is consistent with the principles of sustainability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)