• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP301525 Battery pack x Non-standard rechargeable LiPo 3.7 V 85 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP301525
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 85 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 25 mm
  • Width: 15 mm
  • Height: 3 mm
  • Net weight: 3 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

85 mAh

Technology

LiPo

Length

25 mm

Width

15 mm

Height

3 mm

Weight

3 g

Content

1 pc(s)

Manufacturer part #

AKY0472

Type

LP301525

Rechargeable

Yes

Dim

(L x W x H) 25 x 15 x 3 mm

Connector

JST connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385825 Akyga LP301525 Battery pack x Non-standard rechargeable LiPo 3.7 V 85 mAh

User & Safety Instructions

User & Safety Instructions 3385825 Akyga LP301525 Battery pack x Non-standard rechargeable LiPo 3.7 V 85 mAh

Description

Li-Po batteries are a power source that is characterized by high quality and wide use. Thanks to the technology used, Akyga Ideal batteries are suitable for supplying power to various high-end projects. This battery has a capacity of 85 mAh and a voltage of 3.7 V. The PCM battery protects against short circuit, excessive discharge and overcharging. The battery is equipped with 150 mm long cables which are fitted with the plug JST SYP-02T-1 and simplify the installation.

Before you install, familiarize yourself with the rules for using lithium polymer batteries. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)