• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP503040 Battery pack x Non-standard rechargeable LiPo 3.7 V 550 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP503040
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 550 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 40 mm
  • Width 30 mm
  • Height: 5 mm
  • Net weight: 13 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

550 mAh

Technology

LiPo

Length

40 mm

Width

30 mm

Height

5 mm

Weight

13 g

Content

1 pc(s)

Manufacturer part #

AKY0185

Type

LP503040

Rechargeable

Yes

Dim

(L x W x H) 40 x 30 x 5 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385837 Akyga LP503040 Battery pack x Non-standard rechargeable LiPo 3.7 V 550 mAh

User & Safety Instructions

User & Safety Instructions 3385837 Akyga LP503040 Battery pack x Non-standard rechargeable LiPo 3.7 V 550 mAh

Description

Lithium polymer batteries are a power source with wide application and high quality. This rechargeable battery has a nominal voltage of 3.7 V and a capacity of 550 mAh. The PCM protection protects the battery from overloading, excessive discharge and short-circuit. On the 150 mm long battery soldered wires are closed with a 2.54 JST plug with 2 pins, WAS simplifies the mounting considerably. Akyga batteries can be used for all types of high-quality projects due to the technology that allows you to achieve significant capacity while maintaining the dimensions of the lithium polymer battery.

Please read the operating instructions before using the device, as incorrect installation may damage the batteries.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)