• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP803040 Battery pack x Non-standard rechargeable LiPo 3.7 V 1000 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP803040
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • 1000 mAh output
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 40 mm
  • Width 30 mm
  • Height: 8 mm
  • Net weight: 20 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1000 mAh

Technology

LiPo

Length

40 mm

Width

30 mm

Height

8 mm

Weight

20 g

Content

1 pc(s)

Manufacturer part #

AKY0571

Type

LP803040

Rechargeable

Yes

Dim

(L x W x H) 40 x 30 x 8 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385845 Akyga LP803040 Battery pack x Non-standard rechargeable LiPo 3.7 V 1000 mAh

User & Safety Instructions

User & Safety Instructions 3385845 Akyga LP803040 Battery pack x Non-standard rechargeable LiPo 3.7 V 1000 mAh

Description

With the rechargeable lithium polymer battery of the brand Akyga Battery you get a tested and safe solution. The rechargeable battery AKY0571 has a high-quality protective system, which protects the battery against overloading, deep discharge and short-circuit. It has a capacity of 1000mAh and a rated voltage of 3.7V . To facilitate the installation of the battery, two 150 mm long cables are fed out , which are terminated with a 2.54 JST 2-pin connector .

Before using lithium-polymer batteries, please read the instructions for use. Improper use may result in damage to them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)