• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP603048 Battery pack x Non-standard rechargeable LiPo 3.7 V 850 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP603048
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 850 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length 48 mm
  • Width 30 mm
  • Height: 6 mm
  • Net weight: 19 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

850 mAh

Technology

LiPo

Length

48 mm

Width

30 mm

Height

6 mm

Weight

19 g

Content

1 pc(s)

Manufacturer part #

AKY0108

Type

LP603048

Rechargeable

Yes

Dim

(L x W x H) 48 x 30 x 6 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385842 Akyga LP603048 Battery pack x Non-standard rechargeable LiPo 3.7 V 850 mAh

User & Safety Instructions

User & Safety Instructions 3385842 Akyga LP603048 Battery pack x Non-standard rechargeable LiPo 3.7 V 850 mAh

Description

The Li-Po LP603048 rechargeable battery with protection is a safe power source for a wide range of applications. Its capacity is 852 mAh and the voltage is 3.7 V. It has two wires 150 mm long, which are terminated with a 2.54 JST plug and 2 pins. The technology used enables you to maintain large capacities with a small battery size. For this reason, Akyga Li-Po batteries Ideal are suitable for all types of high-end projects.

Incorrect use of LiPo batteries can damage them. Read the instructions before assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)