• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP603450 Battery pack x Non-standard rechargeable LiPo 3.7 V 1200 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP603450
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 1200 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 100 mm
  • Length: 50 mm
  • Width 34 mm
  • Height: 6 mm
  • Net weight: 22 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1200 mAh

Technology

LiPo

Length

50 mm

Width

34 mm

Height

6 mm

Weight

22 g

Content

1 pc(s)

Manufacturer part #

AKY0638

Type

LP603450

Rechargeable

Yes

Dim

(L x W x H) 50 x 34 x 6 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385850 Akyga LP603450 Battery pack x Non-standard rechargeable LiPo 3.7 V 1200 mAh

User & Safety Instructions

User & Safety Instructions 3385850 Akyga LP603450 Battery pack x Non-standard rechargeable LiPo 3.7 V 1200 mAh

Description

AKY0638 Protected Li-Po batteries are an advanced power source with a variety of applications. They have a capacity of 1200 mAh and a nominal voltage of 3.7V. The technology used enables a small battery size without restricting the freedom in selecting the capacity. For this reason, Akyga Ideal lithium polymer batteries are suitable for supplying power to all types of portable devices of different sizes and shapes. In addition, the used PCM protection protects the batteries from overcharging, excessive discharge and short circuit, and the connected 150 mm long cable, which is closed with a 2-pin 2.54 JST plug, facilitate the installation.

Before you install, familiarize yourself with the rules for using lithium polymer batteries. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)