• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP402025 Battery pack x Non-standard rechargeable LiPo 3.7 V 150 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP402025
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 150 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 25 mm
  • Width 20 mm
  • Height: 4 mm
  • Net weight: 5 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

150 mAh

Technology

LiPo

Length

25 mm

Width

20 mm

Height

4 mm

Weight

5 g

Content

1 pc(s)

Manufacturer part #

AKY0153

Type

LP402025

Rechargeable

Yes

Dim

(L x W x H) 25 x 20 x 4 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385827 Akyga LP402025 Battery pack x Non-standard rechargeable LiPo 3.7 V 150 mAh

User & Safety Instructions

User & Safety Instructions 3385827 Akyga LP402025 Battery pack x Non-standard rechargeable LiPo 3.7 V 150 mAh

Description

The high-quality lithium polymer battery with extensive use has a capacity of 150 mAh and a nominal voltage of 3.7 V. By using the corresponding technology, the Ideal batteries are suitable for the power supply of all types of projects, by maintaining a considerable capacity and at the same time maintaining a low capacity Battery size. The integrated PCM protects the rechargeable battery from short circuit, excessive overcharging and discharging. Two 150 mm wires with a 2.54 JST plug and two pins simplify the installation of the battery considerably.

Please read the rules for the use of lithium polymer batteries before using them, as improper use may damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)