• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP803450 Battery pack x Non-standard rechargeable LiPo 3.7 V 1500 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP803450
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity: 1500 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 50 mm
  • Width 34 mm
  • Height: 8 mm
  • Net weight: 28 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1500 mAh

Technology

LiPo

Length

50 mm

Width

34 mm

Height

8 mm

Weight

28 g

Content

1 pc(s)

Manufacturer part #

AKY0647

Type

LP803450

Rechargeable

Yes

Dim

(L x W x H) 50 x 34 x 8 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385855 Akyga LP803450 Battery pack x Non-standard rechargeable LiPo 3.7 V 1500 mAh

User & Safety Instructions

User & Safety Instructions 3385855 Akyga LP803450 Battery pack x Non-standard rechargeable LiPo 3.7 V 1500 mAh

Description

The lithium-polymer battery AKY0647 is a highly efficient power source. A PCM protection has been installed from which two 150 mm long cables come out, 2.54 JST plugs, 2 pins. It has a capacity of 1500mAh at a nominal voltage of 3.7V. The PCM protection used protects the accumulator from overloading, excessive discharge and short-circuit

Improper use of the rechargeable battery can damage it.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)