• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP402030 Battery pack x Non-standard rechargeable LiPo 3.7 V 190 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP402030
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 190 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 30 mm
  • Width 20 mm
  • Height: 4 mm
  • Net weight: 5.45 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

190 mAh

Technology

LiPo

Length

30 mm

Width

20 mm

Height

4 mm

Weight

5.45 g

Content

1 pc(s)

Manufacturer part #

AKY0477

Type

LP402030

Rechargeable

Yes

Dim

(L x W x H) 30 x 20 x 4 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385828 Akyga LP402030 Battery pack x Non-standard rechargeable LiPo 3.7 V 190 mAh

User & Safety Instructions

User & Safety Instructions 3385828 Akyga LP402030 Battery pack x Non-standard rechargeable LiPo 3.7 V 190 mAh

Description

Akyga lithium polymer batteries are a high-quality power source and are widely used. We get large capacities with a small battery size, so they are Ideal suitable for power supply to all types of high-end projects. This rechargeable battery has a capacity of 190 mAh and a voltage of 3.7 V. The PCM protection prevents overcharging, excessive discharge and short circuits. The battery ends with L = 150 mm cables and 2.54 JST conductor, 2 pins.

Improper use can lead to damages. Please read the instructions before installation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)