• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP584070 Battery pack x Non-standard rechargeable LiPo 3.7 V 1500 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Manufacturer name: LP584070
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity: 1500 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 70 mm
  • Width 40 mm
  • Height: 5.8 mm
  • Net weight: 28 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1500 mAh

Technology

LiPo

Length

70 mm

Width

40 mm

Height

5.8 mm

Weight

28 g

Content

1 pc(s)

Manufacturer part #

AKY0105

Type

LP584070

Rechargeable

Yes

Dim

(L x W x H) 70 x 40 x 5.8 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385854 Akyga LP584070 Battery pack x Non-standard rechargeable LiPo 3.7 V 1500 mAh

User & Safety Instructions

User & Safety Instructions 3385854 Akyga LP584070 Battery pack x Non-standard rechargeable LiPo 3.7 V 1500 mAh

Description

Li-Po LP584070 protected batteries are an advanced power source for a wide range of applications. They have a capacity of 1500 mAh and a nominal voltage of 3.7 V. The technology used enables to obtain a small battery size without restricting the freedom in selecting the capacity. For this reason, Akyga Ideal lithium polymer batteries are suitable for supplying power to all types of portable devices of different sizes and shapes. In addition, the used PCM protection protects the batteries from overcharging, excessive discharge and short circuit, and the connected 150 mm long cable, which is closed with a 2-pin JST plug, facilitate the installation.

Before you install, familiarize yourself with the rules for using lithium polymer batteries. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)