• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP602158 Battery pack x Non-standard rechargeable LiPo 3.7 V 750 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP602128
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 750 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 58 mm
  • Width 21 mm
  • Height: 6 mm
  • Net weight: 15 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

750 mAh

Technology

LiPo

Length

58 mm

Width

21 mm

Height

6 mm

Weight

15 g

Content

1 pc(s)

Manufacturer part #

AKY0655

Type

LP602158

Rechargeable

Yes

Dim

(L x W x H) 58 x 21 x 6 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385839 Akyga LP602158 Battery pack x Non-standard rechargeable LiPo 3.7 V 750 mAh

User & Safety Instructions

User & Safety Instructions 3385839 Akyga LP602158 Battery pack x Non-standard rechargeable LiPo 3.7 V 750 mAh

Description

The LP602128 lithium-polymer battery has a wide range of applications and high quality and a 750 mAh capacity and 3.7 V voltage supply. The PCM protects the battery from short circuit, excessive overcharging and discharge. By using the appropriate technology, Akyga Ideal batteries are suitable for supplying power to all types of projects by achieving significant capacity in small battery sizes. The battery has a 150 mm long cable with a 2.54 JST plug and 2 pins.

If lithium polymer batteries are not used correctly, they can be damaged. Please read the instructions before assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)