• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP623255 Battery pack x Non-standard rechargeable LiPo 3.7 V 1100 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP623255
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity: 1100 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 55 mm
  • Width 32 mm
  • Height: 6.2 mm
  • Net weight: 22 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

1100 mAh

Technology

LiPo

Length

55 mm

Width

32 mm

Height

6.2 mm

Weight

22 g

Content

1 pc(s)

Manufacturer part #

AKY0646

Type

LP623255

Rechargeable

Yes

Dim

(L x W x H) 55 x 32 x 6.2 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385848 Akyga LP623255 Battery pack x Non-standard rechargeable LiPo 3.7 V 1100 mAh

User & Safety Instructions

User & Safety Instructions 3385848 Akyga LP623255 Battery pack x Non-standard rechargeable LiPo 3.7 V 1100 mAh

Description

The lithium-polymer battery LP623255 is a power supply with a wide range of applications. It has a nominal voltage of 3.7 V and a capacity of 1100 mAh. The technology used enables you to maintain large capacities with a small battery size. For this reason, Akyga Li-Po batteries Ideal are suitable for all types of high-end projects. To simplify the installation of the battery, 150 mm long cable with 2.54 JST 2-pin plug is connected to the battery.

Read the rules for using lithium-polymer batteries before using them. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)