• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP674261 Battery pack x Non-standard rechargeable LiPo 3.7 V 2000 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP674261
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 2000 mAh
  • PCM fuse
  • Lead: Wires, connectors
  • Plug type Molex 5264, 2 pin
  • Connector part number: Molex 5264-2
  • Cable length: 50 mm
  • Length: 61 mm
  • Width 42 mm
  • Height: 6.7 mm
  • Net weight: 34 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

2000 mAh

Technology

LiPo

Length

61 mm

Width

42 mm

Height

6.7 mm

Weight

34 g

Content

1 pc(s)

Manufacturer part #

AKY0640

Type

LP674261

Rechargeable

Yes

Dim

(L x W x H) 61 x 42 x 6.7 mm

Connector

Molex connector

Documents & Downloads

Datasheet

Datasheet 3385858 Akyga LP674261 Battery pack x Non-standard rechargeable LiPo 3.7 V 2000 mAh

User & Safety Instructions

User & Safety Instructions 3385858 Akyga LP674261 Battery pack x Non-standard rechargeable LiPo 3.7 V 2000 mAh

Description

The lithium-polymer battery AKY0640 is a highly efficient energy source. A PCM protection has been installed from which two 50 mm long cables come out, Molex 5264 plug, 2 pins. It has a capacity of 2000mAh at a nominal voltage of 3.7V. The PCM protection used protects the accumulator from overloading, excessive discharge and short-circuit

Improper use of the rechargeable battery can damage it. Read the rules for using lithium-polymer batteries before using them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)