• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1 m Green highly flexible AK-USB-73

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Adapter cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Output 30 W
  • Cable length 1 m.
  • Track 1: USB-C® connector
  • Connection 2: Apple lighting plug
  • Product color: Green
  • Packaging dimensions (L x B x H) 120 x 40 x 20 mm
  • Net weight: 29 g
  • Gross weight 32 g
  • Manufacturing material: Silicon
  • Platted socket: Yes - nickel-plated
  • Material of the cable: Copper
  • Transfer of data: Yes
  • Version USB 2.0
Product type

USB cable

Cable specs

USB 2.0

Version

Adapter cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

Green

Cable length

1 m

Signal flow

Bidirectional (A↔B)

Cable features

highly flexible

Copper

Transfer rate (max.)

480 MBit/s

Max. power

30 W

Connection type

USB-C®

Cable type

Charger lead

Compatible with Apple devices

iPhone

Material

Silicone

30 W

Weight

32 g

Documents & Downloads

Datasheet

Datasheet 3553667 Akyga USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1 m Green highly flexible AK-USB-73

User & Safety Instructions

User & Safety Instructions 3553667 Akyga USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1 m Green highly flexible AK-USB-73

Description

Akyga® AK-USB-73 is a unique USB-C-Lighting cable that combines modern design with reliable functionality. With its rich green color, the cable stands out from typical accessories and brings freshness to your daily routine. With a length of 1 m, it is Ideal for use at home, in the office or while traveling - wherever fast charging and a stable connection are important.

The AK-USB-73 cable supports the charging with up to 30 watt, whereby Power delivery and the 2.4A-charging technology of Apple are fully used. In practice, this means that an iPhone can be charged to 50% in just about 30 minutes. It is the perfect choice for all, who always want to be ready and want to load quickly and safely.

This Lightning USB-C cable is Ideal for users of older iPhone or iPad models, who already use modern chargers with USB-C port or new MacBooks. It enables you to use these in full without having to replace the entire accessories.

The lightning cable not only enables charging, but also a stable USB 2.0 data transfer, so that you can quickly transfer photos, videos and documents between your Apple devices and your computer.

The flexible silicon insulation gives the cable strength and a pleasant, matte feeling. The cable is free of tangled and easily fits in your pocket, WAS makes it the perfect travel companion.

Akyga® AK-USB-73 is fully compatible with iPhones, iPads and Apple accessories. It is suitable for charging as well as for data synchronization and offers maximum user comfort in each situation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)