• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB 2.0 USB Micro-B plug, USB-C® plug 1.00 m Black AK-USB-16

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB Micro-B
Connections
USB Micro-B plug
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 110 x 90 x 11 mm
  • Cable length 1.0 m.
  • Port 1: Male interface USB type micro-B.
  • Connection 2: Male interface USB type C.
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB Micro-B

Connections

USB Micro-B plug

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Transfer rate (max.)

480 MBit/s

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865380 Akyga USB cable USB 2.0 USB Micro-B plug, USB-C® plug 1.00 m Black AK-USB-16

User & Safety Instructions

User & Safety Instructions 2865380 Akyga USB cable USB 2.0 USB Micro-B plug, USB-C® plug 1.00 m Black AK-USB-16

Description

The Akyga® AK-USB-16 is a 1.0 m long cable for data transfer and power supply according to the USB 2.0 standard, depending on the type of device connected. It has a USB micro-B and C plug.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)