• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB-A plug, USB-C® plug 2.00 m Blue magnetic electrical connector AK-USB-43

1/4
Product type
USB cable
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Maximum power 18 W (9 V/2 A, 5 V/3 A)
  • Product color: Blue
  • Product dimensions (L x W x H) 100 x 90 x 20 mm
  • Cable length: 2.0 m
  • Connection 1: Male interface USB type A.
  • Connection 2: Male interface USB type C.
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Blue

Cable length

2.00 m

Signal flow

Bidirectional (A↔B)

Cable features

magnetic electrical connector

Connection type

USB

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865407 Akyga USB cable USB-A plug, USB-C® plug 2.00 m Blue magnetic electrical connector AK-USB-43

User & Safety Instructions

User & Safety Instructions 2865407 Akyga USB cable USB-A plug, USB-C® plug 2.00 m Blue magnetic electrical connector AK-USB-43

Description

Akyga® AK-USB-43 is a 2 m magnetic USB cable It is used to charge mobile devices and transfer data between the device and the computer. The magnetic USB plug makes it easy to connect your smartphone, tablet or any other device to the mains supply. Simply attach the end of the cable to the connector, and it will stick to the magnet. With this solution, you don't have to worry about damaging the USB port of your device. The wear of the USB connection is significantly reduced by the rare insertion and extraction of the plug in the socket. This reduces the risk of malfunction and prolongs the life of the device. Another indisputable advantage of the magnetic cable is the fact that the plug detaches from the device when one engages in a cable. This will reduce the risk of damage to the equipment due to fall. Moreover, the universal magnetic plug of the USB-cable offers a number of possibilities. It helps you to reduce the number of cables to a minimum. All you need to do is plug in the box with the additional USB-C, Lightning or Micro USB plugs. This ensures that you only need one cable for different devices!

The AK-USB-43 cable is supplied complete with a magnetic USB-type-C-plug.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)