• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB-A plug, USB Micro-B plug 1.00 m Blue magnetic electrical connector AK-USB-47

Product type
USB cable
Version
Connection cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Version

Connection cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Blue

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Cable features

magnetic electrical connector

Connection type

USB Micro-B

Cable type

USB cable

18 W

Weight

26 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045903 Akyga USB cable USB-A plug, USB Micro-B plug 1.00 m Blue magnetic electrical connector AK-USB-47

User & Safety Instructions

User & Safety Instructions 3045903 Akyga USB cable USB-A plug, USB Micro-B plug 1.00 m Blue magnetic electrical connector AK-USB-47

Description

The Akyga® AK-USB-47 magnetic USB cable is the perfect solution for owners of devices with a micro USB-B connector. It allows you to quickly and easily connect smartphones, wireless speakers or other mobile devices to a power source. An additional advantage of the magnetic plugs is that they reduce the risk of contamination of the socket on the device. The magnet plug used effectively protects it against daily wear and tear This significantly extends the durability of the USB connection. This is especially beneficial for people, who use their device in dusty environments.

Moreover, the use of the magnetic USB-cable is extremely intuitive and easy. You just have to bring the cable near the micro USB connector and it is immediately connected to the tip. Then we can use the cable to charge the device as well as to transfer data.

The magnetic cable is supplied with a USB micro-B connector. You can easily replace it with a Lighting or USB-C connector. This means that you can charge different standards of devices with one cable, so you can reduce the number of cables in your drawer or bag.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)