• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB cable USB-A plug, USB-Mini-B plug 1.00 m Black AK-USB-22

1/3
Product type
USB cable
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product color: Black
  • Product dimensions (L x W x H) 160 x 30 x 15 mm
  • Cable length 1.0 m.
  • Connection 1: Male interface USB type A.
  • Connection 2: Male interface USB type mini-B (5-pin)
  • Contacts: Nickel-plated
  • Transfer of data: Yes
Product type

USB cable

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Connection type

USB

Cable type

USB cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865386 Akyga USB cable USB-A plug, USB-Mini-B plug 1.00 m Black AK-USB-22

User & Safety Instructions

User & Safety Instructions 2865386 Akyga USB cable USB-A plug, USB-Mini-B plug 1.00 m Black AK-USB-22

Description

Akyga® AK-USB-22 is a 1.0 m long cable with a USB-A and a 5-pin mini-B connector. Cables of this type are typically used for cameras and other devices and accessories that are often equipped with a mini-B USB connector. The cable enables the transmission of data between them and a computer or laptop.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)