• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga VGA Cable 3.0 m Black AK-AV-07 incl. ferrite core VGA cable

1/3
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Cable version
VGA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Series VGA
  • Product color: Black
  • Packaging: UniBag
  • Product dimensions (L x W x H) 150 x 200 x 20 mm
  • Packaging dimensions (L x B x H) 180 x 250 x 21 mm
  • Net weight: 161 g
  • Gross weight 169 g
  • Colour inserts: Blue
  • Cable length 3.0 m
  • Platted socket: Yes - nickel-plated
Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Cable version

VGA

Cable length

3.0 m

Factory colour

Black

Cable features

incl. ferrite core

Cable use

TV/monitor

Documents & Downloads

Datasheet

Datasheet 3384167 Akyga VGA Cable 3.0 m Black AK-AV-07 incl. ferrite core VGA cable

User & Safety Instructions

User & Safety Instructions 3384167 Akyga VGA Cable 3.0 m Black AK-AV-07 incl. ferrite core VGA cable

Description

Akyga® AK-AV-07 is a high quality 3.0 m VGA cable with ferrite filter for connecting a source device with a 15-pin VGA connector to a receiver with a VGA connector. It transmits analogue signals in Full HD quality.

Akyga® AK-AV-07
3.0 m
VGA cable with ferrite filter
15-pin VGA
VGA
Full HD

The cable is compatible with standards SVGA, XGA, SXGA, QXGA, WXGA, WSXGA, WUXGA, WQXGA, CGA I NTSC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)